-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM 5UF 5% 850VDC QC TERM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0773
|
Newark | 5 Uf 50 Vv |Kemet C4BTMBX4500ZALJ RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $14.0000 | Buy Now |
DISTI #
C4BTMBX4500ZALJ-ND
|
DigiKey | CAP FILM 5UF 5% 850VDC SCREW Min Qty: 128 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3691 | Buy Now |
DISTI #
80-C4BTMBX4500ZALJ
|
Mouser Electronics | Film Capacitors 450volts 5uF 5% RoHS: Compliant | 0 |
|
$11.3700 | Order Now |
DISTI #
C4BTMBX4500ZALJ
|
Richardson RFPD | IGBT SNUBBER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4BTMBX4500ZALJ
|
Avnet Abacus | (Alt: C4BTMBX4500ZALJ) RoHS: Compliant Min Qty: 128 Package Multiple: 32 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BTMBX4500ZALJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BTMBX4500ZALJ
KEMET Corporation
CAP FILM 5UF 5% 850VDC QC TERM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.2 mΩ | |
Height | 30 mm | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 34000 mA | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 45 mm |
This table gives cross-reference parts and alternative options found for C4BTMBX4500ZALJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTMBX4500ZALJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BTMBX4500ZGLJ | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 5uF, | KEMET Corporation | C4BTMBX4500ZALJ vs C4BTMBX4500ZGLJ |