-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 10uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0780
|
Newark | 10 U 850V |Kemet C4BTMBX5100ZBNK RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 / $21.1800 | Buy Now |
DISTI #
80-C4BTMBX5100ZBNK
|
Mouser Electronics | Film Capacitors 850V 10uF Peak Curr=677A 10% RoHS: Compliant | 0 |
|
$21.0600 / $30.1000 | Order Now |
DISTI #
C4BTMBX5100ZBNK
|
Avnet Abacus | Power Film Capacitor, 10 uF, 550 V, 850 V, � 10%, PP, Radial Box - Tab, Screw Mount (Alt: C4BTMBX5100ZBNK) RoHS: Compliant Min Qty: 105 Package Multiple: 21 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4BTMBX5100ZBNK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4BTMBX5100ZBNK
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.3 mΩ | |
Height | 35 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | IEC 61071;EN61071;VDE0560 | |
Ripple Current | 40000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 50 mm |
This table gives cross-reference parts and alternative options found for C4BTMBX5100ZBNK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4BTMBX5100ZBNK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4BTMBX5100ZANK | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | C4BTMBX5100ZBNK vs C4BTMBX5100ZANK |
C4BTMBX5100ZGNK | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | C4BTMBX5100ZBNK vs C4BTMBX5100ZGNK |