There are no models available for this part yet.
Overview of C4C02M004 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C4C02M004 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK2095
|
Newark | M12 Cordset, 4-Position Female Straight-Open End, 18 Awg, 4M Rohs Compliant: Yes |Mueller Electric C4C02M004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$16.9400 / $20.2800 | Buy Now | |
DISTI #
548-C4C02M004
|
Mouser Electronics | Specialized Cables 4 Position Straight Female to wire leads - Yellow - 4 Meters RoHS: Compliant | 10 |
|
$18.0900 / $23.2000 | Buy Now | |
DISTI #
74994479
|
RS | M12 Cordset, 4-Position Female Straight-Open End, 18 AWG, 4M | Mueller C4C02M004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3100 | RFQ | |
Bisco Industries | 10 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6700 / $26.0500 | Buy Now |