Part Details for C4C02M005 by Mueller Electric Company
Overview of C4C02M005 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4C02M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2096
|
Newark | M12 Cordset, 4-Position Female Straight-Open End, 18 Awg, 5M Rohs Compliant: Yes |Mueller Electric C4C02M005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$19.6100 / $26.8600 | Buy Now |
DISTI #
314-C4C02M005-ND
|
DigiKey | CBL CIRC 4POS FMALE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$26.8600 | Buy Now |
DISTI #
548-C4C02M005
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$20.9500 / $26.8600 | Order Now |
DISTI #
74994480
|
RS | M12 Cordset, 4-Position Female Straight-Open End, 18 AWG, 5M | Mueller C4C02M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8400 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7100 / $30.0600 | Buy Now |