-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6576
|
Newark | Cap, 0.1Μf, 2 Kv, 5%, Pp, Axial, Capacitance:0.1Μf, Voltage Rating:2Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4C Series, Capacitor Case Style:Axial, Capacitor Terminals:Axial Leaded, rohs Compliant: Yes |Kemet C4CAWUC3100AA0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$3.0400 / $5.4300 | Buy Now |
DISTI #
399-13867-ND
|
DigiKey | CAP FILM 0.1UF 5% 2KVDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
203 In Stock |
|
$2.7176 / $5.2300 | Buy Now |
DISTI #
80-C4CAWUC3100AA0J
|
Mouser Electronics | Film Capacitors 2000volts 0.1uF 5% RoHS: Compliant | 99 |
|
$2.7100 / $5.0200 | Buy Now |
DISTI #
V99:2348_18851216
|
Arrow Electronics | Cap Film 0.1uF 2000V PP 5%( 20.5 X 33mm) Axial 0.0116 Ohm 85°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2228 | Americas - 165 |
|
$2.7790 / $3.7560 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 2000V 5% (20.5 X 33mm) Axial 0.0116 Ohm 85°C Bag |
459 Partner Stock |
|
$2.8900 / $3.0600 | Buy Now |
DISTI #
26566084
|
Verical | Cap Film 0.1uF 2000V PP 5%( 20.5 X 33mm) Axial 0.0116 Ohm 85°C Bag Min Qty: 22 Package Multiple: 1 | Americas - 459 |
|
$2.8000 / $2.9700 | Buy Now |
DISTI #
64966855
|
Verical | Cap Film 0.1uF 2000V PP 5%( 20.5 X 33mm) Axial 0.0116 Ohm 85°C Bag Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 165 |
|
$2.7790 / $3.7560 | Buy Now |
DISTI #
C4CAWUC3100AA0J
|
TTI | Film Capacitors 2000volts 0.1uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.6800 | Buy Now |
DISTI #
KEMET C4CAWUC3100AA0J
|
PEI Genesis | Film Capacitor | 484 |
|
Buy Now | |
DISTI #
C4CAWUC3100AA0J
|
Richardson RFPD | IGBT SNUBBER CAPACITOR Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4CAWUC3100AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4CAWUC3100AA0J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 20.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | EN; IEC61071; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |