-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2325
|
Newark | Cap, 0.068Μf, 750Vac, 5%, Pp, Axial, Capacitance:68000Pf, Voltage Rating:750Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4C Series, Capacitor Case Style:Axial, Capacitor Rohs Compliant: Yes |Kemet C4CAYUC2680AA1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 262 |
|
$3.3400 / $6.0300 | Buy Now |
DISTI #
399-7581-ND
|
DigiKey | CAP FILM 0.068UF 5% 750VAC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
210 In Stock |
|
$3.2840 / $5.8000 | Buy Now |
DISTI #
80-C4CAYUC2680AA1J
|
Mouser Electronics | Film Capacitors 0.068uF 3000V 5% RoHS: Compliant | 295 |
|
$3.2800 / $5.8000 | Buy Now |
DISTI #
70415547
|
RS | C4C 68nF Polypropylene Film Capacitor 3000 V dc +/-5%, Through Hole 22.5mm | KEMET C4CAYUC2680AA1J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6570 / $4.3030 | RFQ |
|
Quest Components | 136 |
|
$6.1124 / $9.9120 | Buy Now | |
DISTI #
C4CAYUC2680AA1J
|
TTI | Film Capacitors 0.068uF 3000V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 70 Container: Bulk | Americas - 0 |
|
$3.8000 | Buy Now |
DISTI #
C4CAYUC2680AA1J
|
TME | Capacitor: polyester, 0.068uF, 750VAC, 3000VDC, ±5%, Ø22.5x44mm Min Qty: 560 | 0 |
|
$3.3000 | RFQ |
DISTI #
C4CAYUC2680AA1J
|
Avnet Abacus | Power Film Capacitor, 0.068 uF, 750 V, 3 kV, � 5%, Metallized PP, Axial Leaded, Through Hole (Alt: C4CAYUC2680AA1J) RoHS: Compliant Min Qty: 560 Package Multiple: 70 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C4CAYUC2680AA1J
|
Avnet Asia | Power Film Capacitor, 0.068 uF, 750 V, 3 kV, ± 5%, Metallized PP, Axial Leaded, Through Hole (Alt: C4CAYUC2680AA1J) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 31 Weeks, 0 Days | 350 |
|
$4.1669 / $4.6951 | Buy Now |
DISTI #
2808965
|
element14 Asia-Pacific | CAP, 0.068F, 750VAC, 5%, PP, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 262 |
|
$3.3059 / $6.0902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4CAYUC2680AA1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4CAYUC2680AA1J
KEMET Corporation
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 22.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | EN; IEC61071; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |