-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 1.2KV 2A TO220-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W8820
|
Newark | Silicon Carbide Schottky Diode, To-220, Product Range:Z-Rec Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:10A, Total Capacitive Charge:11Nc, Diode Case Style:To-220 Rohs Compliant: Yes |Wolfspeed C4D02120A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4210 |
|
$1.5300 / $3.3200 | Buy Now |
DISTI #
C4D02120A-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A TO220-2 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2154 In Stock |
|
$1.4875 / $3.1900 | Buy Now |
DISTI #
941-C4D02120A
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1200V, 2A RoHS: Compliant | 4013 |
|
$1.4700 / $3.1900 | Buy Now |
DISTI #
81320145
|
Verical | Diode Schottky SiC 1.2KV 10A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 611 Package Multiple: 611 Date Code: 2420 | Americas - 611 |
|
$1.7266 | Buy Now |
DISTI #
C4D02120A
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 2A, 60W, TO220-2, C4D Min Qty: 1 | 0 |
|
$1.2700 / $1.9100 | RFQ |
DISTI #
C4D02120A
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1000 / $1.1600 | Buy Now |
DISTI #
C1S815400027382
|
Chip1Stop | SiC, Schottky Diode, 2A,1200V, TO-220-2, Industrial, Gen 4 RoHS: Compliant pbFree: No Container: Tube | 1000 |
|
$0.9170 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4D02120A
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C4D02120A
Wolfspeed
DIODE SCHOTTKY 1.2KV 2A TO220-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 16.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |