-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 1.2KV 2A TO252-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5972
|
Newark | Diode, Sic Schottky, 1200V, To-252, Product Range:Z-Rec 1200V Series, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:9A, Total Capacitive Charge Qc:11Nc, Diode Case Style:To-252, Rohs Compliant: Yes |Wolfspeed C4D02120E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 243 |
|
$1.5200 / $3.1200 | Buy Now |
DISTI #
48T7471
|
Newark | Sic Schottky Diode, 5.9A, 1200V, To-252, Product Range:Z-Rec 1200V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:9A, Total Capacitive Charge:11Nc, Diode Case Style:To-252 (Dpak) Rohs Compliant: Yes |Wolfspeed C4D02120E Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
62AK2362
|
Newark | Diodes |Wolfspeed C4D02120E Min Qty: 703 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C4D02120E-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A TO252-2 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
17126 In Stock |
|
$1.4875 / $3.1900 | Buy Now |
DISTI #
941-C4D02120E
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1200V, 2A RoHS: Compliant | 44289 |
|
$1.4500 / $3.1000 | Buy Now |
DISTI #
V36:1790_07457351
|
Arrow Electronics | Diode Schottky SiC 1.2KV 10A 3-Pin(2+Tab) TO-252 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2340 | Americas - 5823 |
|
$1.3859 / $2.9873 | Buy Now |
DISTI #
V99:2348_07457351
|
Arrow Electronics | Diode Schottky SiC 1.2KV 10A 3-Pin(2+Tab) TO-252 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2340 | Americas - 682 |
|
$1.3892 / $3.0026 | Buy Now |
DISTI #
73578565
|
Verical | Diode Schottky SiC 1.2KV 10A 3-Pin(2+Tab) TO-252 Min Qty: 8 Package Multiple: 1 Date Code: 2340 | Americas - 5823 |
|
$1.3859 / $2.9873 | Buy Now |
DISTI #
33953461
|
Verical | Diode Schottky SiC 1.2KV 10A 3-Pin(2+Tab) TO-252 Min Qty: 43 Package Multiple: 1 Date Code: 1849 | Americas - 2664 |
|
$1.2000 | Buy Now |
DISTI #
75303769
|
Verical | Diode Schottky SiC 1.2KV 10A 3-Pin(2+Tab) TO-252 Min Qty: 7 Package Multiple: 1 Date Code: 2340 | Americas - 682 |
|
$1.3892 / $3.0026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4D02120E
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C4D02120E
Wolfspeed
DIODE SCHOTTKY 1.2KV 2A TO252-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Wolfspeed | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 16.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 60 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for C4D02120E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4D02120E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4D02120E-TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-252, | Cree, Inc. | C4D02120E vs C4D02120E-TR |