-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 1.2KV 5A TO252-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7473
|
Newark | Diode, Schottky, 1200V, 9A, Sic, to-252-2, Product Range:Z-Rec 1200V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:9A, Total Capacitive Charge:27Nc, Diode Case Style:To-252 (Dpak) Rohs Compliant: Yes |Wolfspeed C4D05120E Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C4D05120E-ND
|
DigiKey | DIODE SIL CARB 1.2KV 19A TO252-2 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
4015 In Stock |
|
$3.7691 / $7.0900 | Buy Now |
DISTI #
941-C4D05120E
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1200V, 5A RoHS: Compliant | 1762 |
|
$3.7600 / $6.4600 | Buy Now |
DISTI #
E54:1762_03458635
|
Arrow Electronics | Diode Schottky SiC 1.2KV 19A 3-Pin(2+Tab) TO-252 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2318 | Europe - 525 |
|
$3.5270 / $6.7770 | Buy Now |
DISTI #
V36:1790_14268576
|
Arrow Electronics | Diode Schottky SiC 1.2KV 19A 3-Pin(2+Tab) TO-252 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2301 | Americas - 46 |
|
$2.1980 / $2.7850 | Buy Now |
DISTI #
70811688
|
Verical | Diode Schottky SiC 1.2KV 19A 3-Pin(2+Tab) TO-252 Min Qty: 3 Package Multiple: 1 Date Code: 2318 | Americas - 525 |
|
$3.5270 / $6.7770 | Buy Now |
DISTI #
66679277
|
Verical | Diode Schottky SiC 1.2KV 19A 3-Pin(2+Tab) TO-252 Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 46 |
|
$2.1980 / $2.7850 | Buy Now |
DISTI #
C4D05120E
|
TME | Diode: Schottky rectifying, SiC, SMD, 1.2kV, 5A, TO252-2, 97W, C4D Min Qty: 1 | 145 |
|
$2.9100 / $3.9300 | Buy Now |
DISTI #
C4D05120E
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 1742 |
|
$2.7500 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4D05120E
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C4D05120E
Wolfspeed
DIODE SCHOTTKY 1.2KV 5A TO252-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | TO-252, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Wolfspeed | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 34 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |