Part Details for C4D10M010 by Mueller Electric Company
Overview of C4D10M010 by Mueller Electric Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4D10M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2107
|
Newark | M12 Cordset, 4-Position Female Ra-Open End, 22 Awg, 10M Rohs Compliant: Yes |Mueller Electric C4D10M010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$27.3000 | Buy Now |
DISTI #
314-C4D10M010-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$40.8300 | Buy Now |
DISTI #
548-C4D10M010
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$31.8400 / $40.8300 | Order Now |
DISTI #
74994491
|
RS | M12 Cordset, 4-Position Female RA-Open End, 22 AWG, 10M | Mueller C4D10M010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2700 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9300 / $44.9200 | Buy Now |