Part Details for C4D15120H by Wolfspeed
Overview of C4D15120H by Wolfspeed
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for C4D15120H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8936
|
Newark | Silicon Carbide Schottky Diode, To-247, Product Range:Z-Rec Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:39A, Total Capacitive Charge:77.5Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Wolfspeed C4D15120H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$8.6500 / $11.7200 | Buy Now |
DISTI #
C4D15120H-ND
|
DigiKey | DIODE SIL CARB 1.2KV 39A TO247-2 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
430 In Stock |
|
$7.1463 / $11.2800 | Buy Now |
DISTI #
941-C4D15120H
|
Mouser Electronics | SiC Schottky Diodes 15A 1200V SiC Schottky Diode RoHS: Compliant | 571 |
|
$7.1400 / $11.2800 | Buy Now |
DISTI #
C4D15120H
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 15A, TO247-2, Ufmax: 3V Min Qty: 1 | 0 |
|
$6.6300 / $9.2800 | RFQ |
DISTI #
C4D15120H
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
$8.6900 / $9.1600 | Buy Now |
Part Details for C4D15120H
C4D15120H CAD Models
C4D15120H Part Data Attributes
|
C4D15120H
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C4D15120H
Wolfspeed
Rectifier Diode, Schottky, 1 Phase, 1 Element, 39A, 1200V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Wolfspeed | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 87 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 39 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 174.5 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |