There are no models available for this part yet.
Overview of C4D2002N by Electroswitch Electronic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C4D2002N by Electroswitch Electronic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003662520
|
Sager | Rotary Switches .5A 28VDC, 1.5 dia, 20P, 2 positions, Non Shorting, Fixed, 30 index angle, Solder Lug, 0.5in shaft, 195 flat angle, 0.375 bushing | 0 |
|
Buy Now |