Part Details for C4D2402N by Electroswitch Electronic Products
Overview of C4D2402N by Electroswitch Electronic Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4D2402N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003907027
|
Sager | Rotary Switches .5A 28VDC, 1.5 dia, 24P, 2 positions, Non Shorting, Fixed, 30 index angle, Solder Lug, 0.5in shaft, 195 flat angle, 0.375 bushing | 0 |
|
Buy Now |