Part Details for C4DCRAP3500AA0J by KEMET Corporation
Overview of C4DCRAP3500AA0J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C4DCRAP3500AA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0908
|
Newark | 0,5 Μf 5+5%v |Kemet C4DCRAP3500AA0J Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6500 / $79.6800 | Buy Now |
Part Details for C4DCRAP3500AA0J
C4DCRAP3500AA0J CAD Models
C4DCRAP3500AA0J Part Data Attributes
|
C4DCRAP3500AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4DCRAP3500AA0J
KEMET Corporation
CAP,MET POLYPROPYLENE,500NF,1.4KVDC,5% -TOL,5% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 51 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 1400 V |