C4DRJAQ5250AA0J
Description: Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 25uF, Stud Mount, AXIAL LEADED

Overview of C4DRJAQ5250AA0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for C4DRJAQ5250AA0J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC0971
Newark 25 F 5%v |Kemet C4DRJAQ5250AA0J RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $68.8000
  • 5 $64.8700
  • 10 $60.1500
  • 25 $55.8300
  • 50 $54.6500
  • 100 $51.5000
$51.5000 / $68.8000 Buy Now
DISTI # 399-C4DRJAQ5250AA0J-ND
DigiKey CAP FILM METAL AXL POLYPROP Min Qty: 3 Lead time: 17 Weeks Container: Box Temporarily Out of Stock
  • 3 $63.5267
$63.5267 Buy Now

CAD Models for C4DRJAQ5250AA0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4DRJAQ5250AA0J by KEMET Corporation

C4DRJAQ5250AA0J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL
Capacitance
25 µF
Capacitor Type
FILM CAPACITOR
Diameter
80 mm
Dielectric Material
POLYPROPYLENE
ESR
2 mΩ
Length
61 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
700 V
Reference Standard
EN; IEC61071; VDE
Ripple Current
50000 mA
Surface Mount
NO
Terminal Shape
FEMALE THREADED
Want to compare parts?
  1. C4DRJAQ5250AA0J
    KEMET Corporation
    Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 25uF, Stud Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4DRJAQ5250AA0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4DRJAQ5250AA0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4DRJAQ5250AA0J would you like to use for your alert(s)?
  • Please alert me when C4DRJAQ5250AA0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4DRJAQ5250AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4DRJAQ5250AA0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4DRJAQ5250AA0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4DRJAQ5250AA0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4DRJAQ5250AA0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: