-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 60uF, Stud Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0986
|
Newark | 60 850V |Kemet C4DRMAQ5600AA0J RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0100 / $76.8400 | Buy Now |
DISTI #
399-C4DRMAQ5600AA0J-ND
|
DigiKey | CAP FILM METAL AXL POLYPROP Min Qty: 1 Lead time: 17 Weeks Container: Box |
6 In Stock |
|
$60.4404 / $75.2600 | Buy Now |
DISTI #
80-C4DRMAQ5600AA0J
|
Mouser Electronics | Film Capacitors 850V/330VAC 60 uF 5% ESR=2.7mOhms RoHS: Compliant | 33 |
|
$59.9900 / $76.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4DRMAQ5600AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4DRMAQ5600AA0J
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 60uF, Stud Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.7 mΩ | |
Length | 99 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | EN; IEC61071; VDE | |
Ripple Current | 54000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |