-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4GAFUC4200AA0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4GAFUC4200AA0K
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.7 mΩ | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | EN; IEC; VDE | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C4GAFUC4200AA0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4GAFUC4200AA0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4GSFUC4200AA0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C4GAFUC4200AA0K vs C4GSFUC4200AA0K |
C4GAF0C4200AA0K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C4GAFUC4200AA0K vs C4GAF0C4200AA0K |