C4GAFUD5100AA1J
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED

Overview of C4GAFUD5100AA1J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for C4GAFUD5100AA1J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AJ7072
Newark Cap, Film, Pp, 10Uf, 250Vac, Axial Rohs Compliant: Yes |Kemet C4GAFUD5100AA1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 46
  • 1 $7.6100
  • 10 $6.5900
  • 25 $6.4300
  • 50 $5.9100
  • 100 $5.1300
$5.1300 / $7.6100 Buy Now
DISTI # 42AC9564
Newark Cap, Film, Pp, 10Uf, 250Vac, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:10µf, Capacitance Tolerance:± 5%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Voltage(Ac):250Vrohs Compliant: Yes |Kemet C4GAFUD5100AA1J RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.4100
  • 100 $4.7600
  • 250 $4.5400
  • 500 $4.2200
$4.2200 / $5.4100 Buy Now
DISTI # 399-13877-ND
DigiKey CAP FILM 10UF 5% 400VDC AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $7.3100
  • 10 $6.3330
  • 50 $5.6834
  • 100 $4.9364
  • 500 $4.4655
  • 1,000 $4.1408
$4.1408 / $7.3100 Buy Now
DISTI # 80-C4GAFUD5100AA1J
Mouser Electronics Film Capacitors 400volts 10uF 5% RoHS: Compliant 668
  • 1 $7.3000
  • 10 $6.3300
  • 25 $6.0000
  • 50 $5.6800
  • 100 $4.9300
  • 250 $4.7000
  • 500 $4.4600
  • 1,000 $4.1400
$4.1400 / $7.3000 Buy Now
DISTI # C4GAFUD5100AA1J
TTI Film Capacitors 400volts 10uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk Americas - 0
  • 500 $4.4200
  • 1,000 $4.1000
$4.1000 / $4.4200 Buy Now

CAD Models for C4GAFUD5100AA1J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C4GAFUD5100AA1J by KEMET Corporation

C4GAFUD5100AA1J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Diameter
30 mm
Dielectric Material
POLYPROPYLENE
ESR
2.7 mΩ
JESD-609 Code
e3
Length
44 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
EN; IEC; VDE
Ripple Current
12000 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. C4GAFUD5100AA1J
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C4GAFUD5100AA1J

This table gives cross-reference parts and alternative options found for C4GAFUD5100AA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4GAFUD5100AA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4GSFUD5100AA1J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C4GAFUD5100AA1J vs C4GSFUD5100AA1J

Related Parts for C4GAFUD5100AA1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4GAFUD5100AA1J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4GAFUD5100AA1J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C4GAFUD5100AA1J would you like to use for your alert(s)?
  • Please alert me when C4GAFUD5100AA1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4GAFUD5100AA1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4GAFUD5100AA1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4GAFUD5100AA1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4GAFUD5100AA1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4GAFUD5100AA1J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: