There are no models available for this part yet.
Overview of C4RR247731SBK1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C4RR247731SBK1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X3786
|
Newark | Cabinet, Server, 44U, Steel, Black, Cabinet Type:Server, Product Range:C4Rr Series, Rack U Height:44U, External Height - Imperial:83.75", External Width - Imperial:24", External Depth - Imperial:31.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C4RR247731SBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,924.3300 / $2,142.7500 | Buy Now | |
Onlinecomponents.com | rack - assembled RoHS: Compliant | 2 Factory Stock |
|
$1,883.7500 / $1,990.9000 | Buy Now | ||
Master Electronics | rack - assembled RoHS: Compliant | 2 Factory Stock |
|
$1,883.7500 / $1,990.9000 | Buy Now |