Part Details for C4RR247736DBK1 by Hammond Manufacturing
Overview of C4RR247736DBK1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4RR247736DBK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5602
|
Newark | Cabinet, Data, 44U, Steel, Black, Cabinet Type:Data, Product Range:C4Rr Series, Rack U Height:44U, External Height - Imperial:83.58", External Width - Imperial:24", External Depth - Imperial:36", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C4RR247736DBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,829.9800 | Buy Now |
DISTI #
3937-C4RR247736DBK1-ND
|
DigiKey | RACK STEEL 36X24X83.75 BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$4,650.0000 / $5,436.9300 | Buy Now |
DISTI #
72075645
|
RS | C4 Data Assembly (24X77X36) | Hammond Manufacturing C4RR247736DBK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,858.2800 | RFQ |
|
Onlinecomponents.com | Black Steel Server Rack Cabinet RoHS: Compliant | 1 Factory Stock |
|
$2,515.0100 / $2,698.5400 | Buy Now |
|
Powell Electronics | C4 DATA ASSEMBLY (24X77X36) Min Qty: 1 | 1 |
|
$2,557.5000 / $2,990.3100 | Buy Now |
|
Master Electronics | Black Steel Server Rack Cabinet RoHS: Compliant | 1 Factory Stock |
|
$2,515.0100 / $2,698.5400 | Buy Now |