Part Details for C5-A30DX/024VDC by TURCK Inc
Overview of C5-A30DX/024VDC by TURCK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5-A30DX/024VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0528
|
Newark | Mrc |Turck C5-A30DX/024VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2000 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Neutron USA | Relay, E-Mech, 3PDT, 24VDC Coil, 16A 400V Switching, w/LED/Free Whling Diode, Plug-In | 16 |
|
$114.7700 | Buy Now |