Microcontrollers and Processors
C505CALMCAFXUMA1
Infineon Technologies AG
Description: Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44, PLASTIC, MQFP-44

Overview of C505CALMCAFXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for C505CALMCAFXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # C505CALMCAFXUMA1
Avnet Americas MCU 8-bit C500 8051 CISC ROMLess 5V 44-Pin MQFP Ammo - Tape and Reel (Alt: C505CALMCAFXUMA1) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1000 Partner Stock
  • 1 $17.5000
  • 25 $17.1500
  • 100 $16.4500
  • 500 $15.7500
  • 1,000 $14.8800
$14.8800 / $17.5000 Buy Now
Rochester Electronics C505C - 8 Bit Single Chip Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $17.5000
  • 25 $17.1500
  • 100 $16.4500
  • 500 $15.7500
  • 1,000 $14.8800
$14.8800 / $17.5000 Buy Now

CAD Models for C505CALMCAFXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C505CALMCAFXUMA1 by Infineon Technologies AG

C505CALMCAFXUMA1
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
QFP
Package Description
QFP,
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Has ADC
YES
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
34
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
16384
ROM Programmability
MROM
Seated Height-Max
2.45 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.25 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. C505CALMCAFXUMA1
    Infineon Technologies AG
    Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44, PLASTIC, MQFP-44
    VS

Related Parts for C505CALMCAFXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C505CALMCAFXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C505CALMCAFXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of C505CALMCAFXUMA1 would you like to use for your alert(s)?
  • Please alert me when C505CALMCAFXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C505CALMCAFXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C505CALMCAFXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C505CALMCAFXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C505CALMCAFXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C505CALMCAFXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: