Part Details for C51108-000 by TE Connectivity
Overview of C51108-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C51108-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C51108-000
|
Avnet Americas | Conn Power (Alt: C51108-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | 0 |
|
$763.2358 / $918.4702 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks | 0 |
|
$829.2500 | Buy Now |
DISTI #
RYCMTCPQKT2R22PGCB
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2R22PGCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$776.5000 / $1,940.4300 | Buy Now |
DISTI #
RYCMTCPQKT2R22PGCB
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2R22PGCB | 0 |
|
Buy Now | |
DISTI #
000000000003582857
|
Sager | Rack & Panel Connectors MTCPQKT2R22PGCB Min Qty: 1 | 0 |
|
$848.9400 / $943.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$776.5000 / $1,940.4300 | Buy Now |
Part Details for C51108-000
C51108-000 CAD Models
C51108-000 Part Data Attributes
|
C51108-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C51108-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |