Part Details for C515-1.5-R by Eaton Bussmann
Overview of C515-1.5-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C515-1.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Slow Blow Acting 1.5A 250V Axial 5 X 15mm Glass Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001625870
|
Sager | Cartridge Fuses | 0 |
|
Buy Now |