Part Details for C519-CFC-4 by Metro
Overview of C519-CFC-4 by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C519-CFC-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10036388
|
Techni-Tool, Inc. | Metro C519-CFC-4 Holding/Proofing Cabinet, Full, Fixed Slide, 120V, 60Hz, 2000W, C5 1 Series | 0 |
|
$4,207.7000 | Buy Now |