There are no models available for this part yet.
Overview of C520-250-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC520L | Rochester Electronics LLC | MC520 - AND-OR-Invert Gate, TTL, CDIP14 |
Price & Stock for C520-250-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL RoHS: Compliant |
10 In Stock |
|
$0.5300 / $2.2800 | Buy Now | ||
DISTI #
000000000001625922
|
Sager | Cartridge Fuses | 0 |
|
Buy Now | ||
Master Electronics | Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL RoHS: Compliant |
10 In Stock |
|
$0.5300 / $2.2800 | Buy Now |