Part Details for C520-3.5-R by Eaton Bussmann
Overview of C520-3.5-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC520L | Rochester Electronics LLC | MC520 - AND-OR-Invert Gate, TTL, CDIP14 |
Price & Stock for C520-3.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL RoHS: Compliant |
453 In Stock |
|
$0.3630 / $2.2800 | Buy Now |
DISTI #
000000000001625924
|
Sager | Cartridge Fuses | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL RoHS: Compliant |
453 In Stock |
|
$0.3630 / $2.2800 | Buy Now |