Part Details for C520-375-R by Eaton Bussmann
Overview of C520-375-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C520-375-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge Melf 5 X 15mm Glass CSA/UL RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001625925
|
Sager | Cartridge Fuses | 0 |
|
Buy Now |