Part Details for C531205025 by Belden Inc
Overview of C531205025 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C531205025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL28095-ND
|
DigiKey | PIGTAIL-A CAT5E CMR GN 25FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0700 | Buy Now |
DISTI #
566-C531205025
|
Mouser Electronics | Ethernet Cables / Networking Cables PIGTAIL-A CAT5E CMR GN 25FT | 0 |
|
$13.7700 / $17.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7000 / $14.1700 | Buy Now |
Part Details for C531205025
C531205025 CAD Models
C531205025 Part Data Attributes:
|
C531205025
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C531205025
Belden Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; IEC | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |