Part Details for C53CCE122E-104A by Sensata Technologies
Overview of C53CCE122E-104A by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7104ARDZ-R7 | Analog Devices | 500mA HV LDO | |
ADP7104ACPZ-1.8-R7 | Analog Devices | 500mA HV LDO 1.8V | |
ADP7104ARDZ-5.0-R7 | Analog Devices | 500mA HV LDO 5.0V |
Price & Stock for C53CCE122E-104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001204209
|
Sager | Circuit Breakers | 0 |
|
Buy Now |