Part Details for C5775.27.02 by Carol Cable
Overview of C5775.27.02 by Carol Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5775.27.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M8446
|
Newark | Coax Cable, Rg6, 75 Ohm, 18Awg, 500Ft, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:White, Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable C5775.27.02 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$69.1300 / $95.4500 | Buy Now |