Part Details for C5886.41.01 by Carol Cable
Overview of C5886.41.01 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns |
Price & Stock for C5886.41.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J5168
|
Newark | Coax Cable, Rg6, 75 Ohm, 18Awg, 1000Ft, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable C5886.41.01 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$159.1900 / $219.7800 | Buy Now |
DISTI #
70040795
|
RS | COAXIAL CABLE, RG6/U, 1COND, 18AWG, RISER, BLACK | Carol Brand / General Cable C5886.41.01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$146.4200 / $160.9000 | RFQ |