There are no models available for this part yet.
Overview of C5D11M005 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C5D11M005 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
314-C5D11M005-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$28.2400 | Buy Now | |
DISTI #
548-C5D11M005
|
Mouser Electronics | Sensor Cables / Actuator Cables UL Listed, M12 Cordset, 5-Position Female Right Angle-Open End, 22 AWG, 5M | 0 |
|
$22.0200 / $28.2400 | Order Now | |
DISTI #
75066136
|
RS | CORDSET 5 COND RA FM UNSHIELDED 5M | Mueller C5D11M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1800 / $30.4300 | Buy Now |