Part Details for C5GE-B500 by Belden Inc
Overview of C5GE-B500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930CDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for C5GE-B500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5048
|
Newark | Control Cable, 5Cond, 2.5Mm2, 500M, Cable Shielding:Unscreened, No. Of Cores:5Core, Wire Gauge:-, Conductor Area Csa:2.5Mm2, Reel Length (Imperial):1640Ft, Reel Length (Metric):500M, Jacket Colour:Grey, No. Of Max Strands X Strand Rohs Compliant: Yes |Belden C5GE-B500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,009.5600 / $1,136.6100 | Buy Now |