Part Details for C61-B0-14-650-11B-MJ by Carling Technologies
Overview of C61-B0-14-650-11B-MJ by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C61-B0-14-650-11B-MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-C61-B0-14-650-11B-MJ-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7500 / $57.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.7500 / $57.1600 | Buy Now |
Part Details for C61-B0-14-650-11B-MJ
C61-B0-14-650-11B-MJ CAD Models
C61-B0-14-650-11B-MJ Part Data Attributes
|
C61-B0-14-650-11B-MJ
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
C61-B0-14-650-11B-MJ
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 19.18 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |