Part Details for C61-B0-36-810-33B-I by Carling Technologies
Overview of C61-B0-36-810-33B-I by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C61-B0-36-810-33B-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-C61-B0-36-810-33B-I-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2500 | Buy Now |
DISTI #
691-C61B03681033BI
|
Mouser Electronics | Circuit Breakers C61B03681033BI RoHS: Compliant | 0 |
|
$71.3200 / $104.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$34.4600 / $89.2900 | Buy Now | |
|
Master Electronics | 0 |
|
$34.4600 / $89.2900 | Buy Now |
Part Details for C61-B0-36-810-33B-I
C61-B0-36-810-33B-I CAD Models
C61-B0-36-810-33B-I Part Data Attributes:
|
C61-B0-36-810-33B-I
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
C61-B0-36-810-33B-I
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 100A, 250VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |