Part Details for C6201M-TP by CJT Changjiang Connectors Co Ltd
Overview of C6201M-TP by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6201M-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Housing Contact ROHS | 50 |
|
$0.0224 / $0.0436 | Buy Now |
Part Details for C6201M-TP
C6201M-TP CAD Models
C6201M-TP Part Data Attributes
|
C6201M-TP
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C6201M-TP
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 6.20mm (0.244 in) Pitch Terminal,Reel,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |