Part Details for C631208035 by Belden Inc
Overview of C631208035 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C631208035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T9144
|
Newark | Pigtail-A Cat6+ Cmr Gry 35Ft/ None |Belden C631208035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6400 / $29.7800 | Buy Now |
DISTI #
BEL28194-ND
|
DigiKey | PIGTAIL-A CAT6+ CMR GRY 35FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7400 | Buy Now |
DISTI #
566-C631208035
|
Mouser Electronics | Ethernet Cables / Networking Cables PIGTAIL-A CAT6+ CMR GRY 35FT RoHS: Compliant | 0 |
|
$26.6300 / $30.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$21.0600 / $27.1700 | Buy Now |
DISTI #
51547382
|
Verical | CAT6+ UTP CMR Pigtails Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 9 |
|
$28.5090 / $35.3210 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$21.0600 / $27.1700 | Buy Now |
Part Details for C631208035
C631208035 CAD Models
C631208035 Part Data Attributes
|
C631208035
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C631208035
Belden Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; IEC | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |