Part Details for C631304050 by Belden Inc
Overview of C631304050 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C631304050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL28641-ND
|
DigiKey | PIGTAIL-B CAT6+ CMR YEL 50FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7700 | Buy Now |
DISTI #
566-C631304050
|
Mouser Electronics | Ethernet Cables / Networking Cables PIGTAIL-B CAT6+ CMR YEL 50FT RoHS: Compliant | 0 |
|
$35.8600 / $40.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0500 / $38.4100 | Buy Now |
Part Details for C631304050
C631304050 CAD Models
C631304050 Part Data Attributes
|
C631304050
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C631304050
Belden Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; IEC | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |