Part Details for C632208017 by Belden Inc
Overview of C632208017 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C632208017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL28141-ND
|
DigiKey | PIGTAIL-A CAT6+ CMP GRY 17FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6200 | Buy Now |
DISTI #
566-C632208017
|
Mouser Electronics | Ethernet Cables / Networking Cables PIGTAIL-A CAT6+ CMP GRY 17FT | 0 |
|
$29.6200 / $34.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6300 / $32.6100 | Buy Now |
Part Details for C632208017
C632208017 CAD Models
C632208017 Part Data Attributes
|
C632208017
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C632208017
Belden Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; IEC | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |