Part Details for C632209015 by Belden Inc
Overview of C632209015 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C632209015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T9200
|
Newark | Pigtail-A Cat6+ Cmp Whi 15Ft/ White |Belden C632209015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2400 / $30.4300 | Buy Now |
DISTI #
BEL28154-ND
|
DigiKey | PIGTAIL-A CAT6+ CMP WHI 15FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4100 | Buy Now |
DISTI #
566-C632209015
|
Mouser Electronics | Ethernet Cables / Networking Cables PIGTAIL-A CAT6+ CMP WHI 15FT | 0 |
|
$27.0100 / $30.4500 | Order Now |
DISTI #
71669439
|
RS | Cat6+ Modular Pigtails, UTP, 23Awg/4pr, Plenum-CMP, 15', White | Belden C632209015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.2200 / $28.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3500 / $29.5900 | Buy Now |
Part Details for C632209015
C632209015 CAD Models
C632209015 Part Data Attributes
|
C632209015
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C632209015
Belden Inc
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CUL; IEC | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |