Part Details for C6A114S by Logilink
Overview of C6A114S by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6A114S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6A114S
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, LSZH, red, 20m, 26AWG, -20÷75°C Min Qty: 1 | 0 |
|
$20.9000 / $31.3600 | RFQ |