Part Details for C6BL6 by Panduit Corp
Overview of C6BL6 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AC9683
|
Newark | Duct Cover, 6 X6.25"x0.37", Pvc, Black, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Black, External Length:1.82M, External Width:6.25", External Height:0.37", Product Range:Panduct C Series Rohs Compliant: Yes |Panduit C6BL6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$15.0100 | Buy Now |
DISTI #
298-18224-ND
|
DigiKey | DUCT COVER, PVC, 6"W X 6', BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
103 In Stock |
|
$62.3695 / $70.4200 | Buy Now |
DISTI #
C6BL6
|
Avnet Americas | Duct Cover Type "C" for Duct Types D/F/Fs/G and Fiber Duct PVC 6"W x 6M Black Bulk - Bulk (Alt: C6BL6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1111 | Buy Now |
DISTI #
644-C6BL6
|
Mouser Electronics | Wire Ducting & Raceways Duct Cover, PVC, 6W X 6', Black RoHS: Compliant | 0 |
|
$10.6800 | Order Now |
DISTI #
71405467
|
RS | Duct Cover, 6W X 6', PVC, Black | Panduit C6BL6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 72 |
|
$10.2400 / $11.5000 | Buy Now |
DISTI #
PANC6BL6
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.2154 / $10.5397 | Buy Now | |
|
Onlinecomponents.com | Duct cover, 6" W x 6' length, PVC, black. RoHS: Compliant |
102 In Stock 360 Factory Stock |
|
$8.8500 / $10.8700 | Buy Now |
DISTI #
51574806
|
Verical | Cable Accessories Duct Cover Polyvinyl Chloride Black RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1706 | Americas - 102 |
|
$11.5050 / $14.1310 | Buy Now |
DISTI #
000000000005628697
|
Sager | Wire Ducting & Raceways Duct Cover, PVC, 6W X 6', Black Min Qty: 120 | 0 |
|
$8.1000 / $8.2000 | Buy Now |
|
Master Electronics | Duct cover, 6" W x 6' length, PVC, black. RoHS: Compliant |
102 In Stock 360 Factory Stock |
|
$8.8500 / $10.8700 | Buy Now |