C6D08065E
Wolfspeed
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 29A, 650V V(RRM), Silicon Carbide, TO-252, TO-252, 2 PIN

Overview of C6D08065E by Wolfspeed

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for C6D08065E by Wolfspeed

Part # Manufacturer Description Stock Price Buy
DISTI # 1697-C6D08065E-ND
DigiKey DIODE SIL CARB 650V 29A TO252-2 Min Qty: 1 Lead time: 30 Weeks Container: Tube 847
In Stock
  • 1 $3.4500
  • 75 $2.7361
  • 150 $2.3452
  • 525 $2.0846
  • 1,050 $1.7850
  • 2,025 $1.6807
  • 5,025 $1.6125
$1.6125 / $3.4500 Buy Now
DISTI # 941-C6D08065E
Mouser Electronics SiC Schottky Diodes 650V 8A Gen6 RoHS: Compliant 1971
  • 1 $3.4400
  • 10 $2.8900
  • 75 $2.3400
  • 300 $2.2100
  • 525 $2.0800
  • 1,050 $1.6800
  • 2,550 $1.6700
$1.6700 / $3.4400 Buy Now
DISTI # C6D08065E
TME Diode: Schottky rectifying, SiC, SMD, 650V, 8A, TO252-2, 37W, C6D Min Qty: 1 0
  • 1 $3.1500
  • 5 $2.8400
  • 25 $2.5100
  • 75 $2.2500
$2.2500 / $3.1500 RFQ
DISTI # C6D08065E
Richardson RFPD SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 730
  • 1 $2.2100
  • 100 $2.1000
$2.1000 / $2.2100 Buy Now
DISTI # C1S815400004354
Chip1Stop Rectifiers Diodes RoHS: Compliant 730
  • 14 $3.8200
  • 25 $3.0900
  • 50 $2.5500
  • 500 $2.5300
$2.5300 / $3.8200 Buy Now

CAD Models for C6D08065E by Wolfspeed
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C6D08065E by Wolfspeed

C6D08065E
Wolfspeed
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WOLFSPEED INC
Package Description
TO-252, 2 PIN
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Wolfspeed
Additional Feature
LOW LEAKAGE CURRENT, PD-CASE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
57 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
29 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
85 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
40 µA
Reverse Test Voltage
650 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. C6D08065E
    Wolfspeed
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 29A, 650V V(RRM), Silicon Carbide, TO-252, TO-252, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C6D08065E by Wolfspeed.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C6D08065E by Wolfspeed

Select Manufacturer
Which Manufacturer of C6D08065E would you like to use for your alert(s)?
  • Please alert me when C6D08065E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C6D08065E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C6D08065E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C6D08065E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C6D08065E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C6D08065E by Wolfspeed

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: