-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 32A, 650V V(RRM), Silicon Carbide, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-C6D16065D-ND
|
DigiKey | DIODE ARR SIC 650V 76A TO247-3 Min Qty: 1 Lead time: 70 Weeks Container: Tube |
22 In Stock |
|
$3.5774 / $6.7300 | Buy Now |
DISTI #
941-C6D16065D
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V 16A Gen6 RoHS: Compliant | 809 |
|
$3.8100 / $6.7300 | Buy Now |
DISTI #
C6D16065D
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 16A, 43W, TO247-3, C6D Min Qty: 1 | 0 |
|
$4.5000 / $6.3000 | RFQ |
DISTI #
C6D16065D
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 345 |
|
$4.2000 / $4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C6D16065D
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C6D16065D
Wolfspeed
Rectifier Diode, Schottky, 1 Phase, 2 Element, 32A, 650V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Wolfspeed | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 63 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 32 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 100 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |