Part Details for C7000AFBB by Bulgin
Overview of C7000AFBB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7000AFBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1038-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
66 In Stock |
|
$8.0250 / $13.4200 | Buy Now |
DISTI #
167-C7000AFBB
|
Mouser Electronics | Pushbutton Switches SPST Push Button Switch Black RoHS: Compliant | 86 |
|
$7.7300 / $11.4100 | Buy Now |
DISTI #
59174328
|
Verical | Switch Push Button ON OFF SPST Round Button 16A 250VAC Latching Panel Mount Quick Connect Min Qty: 5 Package Multiple: 5 Date Code: 2132 | Americas - 120 |
|
$15.2242 / $23.2474 | Buy Now |
Part Details for C7000AFBB
C7000AFBB CAD Models
C7000AFBB Part Data Attributes:
|
C7000AFBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C7000AFBB
Bulgin
Pushbutton Switch, SPST, Latched, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | ROUND TYPE | |
Additional Feature | LOW PROFILE | |
Body Height | 34.7 mm | |
Body Length or Diameter | 28 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |