Part Details for C7001SABR by Bulgin
Overview of C7001SABR by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7001SABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C7001SABR-ND
|
DigiKey | SPST PUSHBUTTON SWITCH Min Qty: 10 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
1536 In Stock |
|
$6.5400 / $7.0600 | Buy Now |
DISTI #
C7001SABR-ND
|
DigiKey | SPST PUSHBUTTON SWITCH Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7806 | Buy Now |
DISTI #
167-C7001SABR
|
Mouser Electronics | Pushbutton Switches SPST Push Square Button Switch RoHS: Compliant | 0 |
|
$6.3100 | Order Now |
DISTI #
18890145
|
Verical | Switch Push Button (ON) OFF SPST Rectangular Button 16A 250VAC Momentary Contact Panel Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1536 |
|
$6.1300 / $6.6300 | Buy Now |
DISTI #
4373529
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.9769 / $16.8170 | Buy Now |