Part Details for C70210M0089014 by Amphenol Corporation
Overview of C70210M0089014 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C70210M0089014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C70210M0089014
|
Avnet Americas | Conn Pushmatic Smart Card 10 POS 5V 2.6A - Boxed Product (Development Kits) (Alt: C70210M0089014) Min Qty: 160 Package Multiple: 160 Container: Box | 0 |
|
RFQ | |
DISTI #
C70210M0089014
|
Avnet Abacus | Conn Smart Card HDR 8 POS Solder Cable Mount (Alt: C70210M0089014) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C70210M0089014
C70210M0089014 CAD Models
C70210M0089014 Part Data Attributes
|
C70210M0089014
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C70210M0089014
Amphenol Corporation
PCB Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | PCB CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |