Part Details for C7053AFBG3 by Bulgin
Overview of C7053AFBG3 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7053AFBG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369590
|
Verical | C7053AFBG3 Min Qty: 7 Package Multiple: 1 | Americas - 68 |
|
$9.5441 / $10.9771 | Buy Now |
DISTI #
AE-C7053AFNAB
|
TME | Switch: push-button, Pos: 2, DPST-NO, 16A/250VAC, 16A/28VDC, OFF-ON Min Qty: 1 | 68 |
|
$6.8200 / $9.2400 | Buy Now |
Part Details for C7053AFBG3
C7053AFBG3 CAD Models
C7053AFBG3 Part Data Attributes:
|
C7053AFBG3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C7053AFBG3
Bulgin
Pushbutton Switch, DPST, On-off, Latched, 16A, 28VDC, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | GREEN | |
Actuator Length | 0.382 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Color | BLACK | |
Body Height | 38.2016 mm | |
Body Length or Diameter | 27.9908 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | LAMP | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |