Part Details for C7150RJT by TE Connectivity
Overview of C7150RJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7150RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4347
|
Newark | C7 150R 5% Ammo Pk |Cgs Te Connectivity C7150RJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
C7150RJT-ND
|
DigiKey | RES 150 OHM 5% 7W AXIAL Min Qty: 1000 Lead time: 65 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9638 | Buy Now |
DISTI #
1-1623772-0
|
Avnet Americas | Res Wirewound 150 Ohm 5% 7W ±90ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1-1623772-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Reel | 0 |
|
$0.9102 / $1.0276 | Buy Now |
DISTI #
279-C7150RJT
|
Mouser Electronics | Wirewound Resistors - Through Hole C7 150R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.9340 / $0.9630 | Order Now |
|
Onlinecomponents.com | C7 150R 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
AMP1-1623772-0
|
Interstate Connecting Components | 0 |
|
$1.0795 / $1.1122 | Buy Now | |
DISTI #
1-1623772-0
|
Avnet Abacus | Res Wirewound 150 Ohm 5% 7W �90ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1-1623772-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C7 150R 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
Part Details for C7150RJT
C7150RJT CAD Models
C7150RJT Part Data Attributes
|
C7150RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C7150RJT
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |